Contrinex 330-020-344 Inductive Sensor 8x8mm Quasi-Shielded PNP

MPN
330-020-344
Brand
Contrinex
EAN-13
2050009101589
Order Code
08-8303
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £58.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Contrinex inductive sensor 8 x 8 mm quasi-shielded PNP DW-AD-503-C8 is designed for proximity detection in various environments. This proximity switch offers reliable inductive proximity detection for automation applications. It is commonly used in manufacturing and assembly lines to detect the presence or absence of metallic objects.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Brass
Height 40mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-503-C8
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size 8 x 8 mm
Switching distance (max.) 3mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot