Contrinex 320-520-065 Inductive Sensor M8 Shielded PNP 1 Piece

MPN
320-520-065
Brand
Contrinex
EAN-13
2050009095482
Order Code
08-8288
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Contrinex Inductive Sensor, model DW-AS-643-M8-001, is a high-precision proximity detector that utilizes inductive proximity detection technology. This M8 shielded PNP sensor is designed for reliable operation in a variety of industrial settings, ensuring accurate detection of metal objects. Typical applications include automated manufacturing processes, robotics, and assembly lines, where non-contact monitoring of object presence is crucial.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Brass
Height 45mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +60°C
Min. operating voltage 10V
Min. temperature 0°C
Misc Attribute DW-AS-643-M8-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 3mm
Switching Frequency 4500Hz

Reviews

Be the first to submit a review

Trustpilot