Contrinex 330-020-110 Inductive Sensor M12 Quasi-Shielded PNP

MPN
330-020-110
Brand
Contrinex
EAN-13
2050009101626
Order Code
08-8298
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Contrinex inductive sensor, model DW-AD-503-M12, is a reliable proximity switch designed for precise inductive proximity detection. Ideal for industrial applications, this quasi-shielded PNP sensor offers robust performance in detecting metal objects without physical contact. With its M12 housing, it is widely used for automation tasks and machinery safety in manufacturing environments.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Brass
Height 50mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-503-M12
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 6mm
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot