Contrinex 330-320-010 Inductive Sensor M12 Shielded PNP DW-AD-703-M12

MPN
330-320-010
Brand
Contrinex
EAN-13
2050009102029
Order Code
08-8307
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £68.63 £63.26
10+ £60.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Contrinex DW-AD-703-M12 is an inductive proximity sensor designed for reliable proximity detection. It features a robust M12 shielded form factor with PNP output, ideal for industrial environments. Typical applications include automation systems and equipment monitoring.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Stainless steel V2A
Height 50mm
Installation type shielded
IP Rating IP67/IP69K
Max. operating voltage 30V
Maximum Temperature +85°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-703-M12
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 6mm
Switching Frequency 600Hz

Reviews

Be the first to submit a review

Trustpilot