Contrinex 320-520-171 Sensor DW-AS-624-M8 PNP Shielded M8 Inductive

MPN
320-520-171
Brand
Contrinex
EAN-13
2050009095468
Order Code
08-8290
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £40.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Contrinex's DW-AS-624-M8-001 is an inductive sensor designed for reliable proximity detection. This M8 shielded, PNP configuration proximity detector is ideal for industrial automation tasks. It is commonly used in applications requiring precise object detection and position sensing.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 breaker
Enclosure material Stainless steel V2A
Height 45mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-624-M8-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 2mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot