Contrinex 330-020-199 Inductive Sensor M12 Shielded PNP DW-AS-503-P12-630

MPN
330-020-199
Brand
Contrinex
EAN-13
2050009101343
Order Code
08-8301
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £136.60
10+ £131.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Contrinex inductive sensor DW-AS-503-P12-630 is a high-quality proximity switch designed for accurate inductive proximity detection. Featuring a durable M12 shielded housing, it provides reliable performance for industrial applications. This sensor is typically used for detecting the presence or absence of metal objects in automated systems.
Type Inductive sensor
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Stainless steel V2A
Height 56mm
Installation type shielded
IP Rating IP68
Max. operating voltage 30V
Maximum Temperature +100°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-503-P12-630
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 1.5mm
Switching Frequency 600Hz

Reviews

Be the first to submit a review

Trustpilot