Contrinex 330-020-073 Inductive Sensor M8 Shielded PNP DW-AS-503-M8-001

MPN
330-020-073
Brand
Contrinex
EAN-13
2050009101817
Order Code
08-8295
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Contrinex inductive sensor DW-AS-503-M8-001 is a robust proximity detector with PNP output, designed for precise inductive proximity detection. It is a high-quality, shielded sensor ideal for applications requiring reliable non-contact detection of metal objects. Typical uses include automation, assembly lines, and industrial machinery.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Chrome nickel steel
Height 60mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-503-M8-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 3mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot