Contrinex 330-020-077 Inductive Sensor M8 Shielded PNP DW-AS-523-M8-001

MPN
330-020-077
Brand
Contrinex
EAN-13
2050009101848
Order Code
08-8296
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £79.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Contrinex inductive sensor M8 shielded PNP DW-AS-523-M8-001 provides reliable proximity detection with its robust design. This proximity sensor is ideal for precise sensing applications in industrial automation. Typical uses include detecting metallic objects in manufacturing and assembly lines.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Chrome nickel steel
Height 60mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-523-M8-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 4mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot