Contrinex 330-020-373 Inductive Sensor M12 Quasi-Shielded Analogue IC510

MPN
330-020-373
Brand
Contrinex
EAN-13
2050009101152
Order Code
08-8305
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £66.14
10+ £63.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Contrinex inductive sensor DW-AS-509-M12-390 is designed for precise proximity detection and is quasi-shielded with an M12 housing. This advanced proximity switch provides accurate measurements, ideal for automation and control applications. Typically used in manufacturing and industrial settings, it ensures reliable and efficient operational processes.
Type Inductive sensor
Connector M12 (4-pin)
Enclosure material Brass
Height 60mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 15V
Min. temperature -25°C
Misc Attribute DW-AS-509-M12-390
Operating Voltage 15 - 30 V
Output Type Analogue
Packaging Type Carton
Size M12
Switching distance (max.) 6mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot