Contrinex 320-820-033 Inductive Sensor M12 Shielded PNP DW-AD-623-M12-120

MPN
320-820-033
Brand
Contrinex
EAN-13
2050009094836
Order Code
08-8291
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £37.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Contrinex Inductive Sensor DW-AD-623-M12-120 IC610 is designed for reliable proximity detection with a robust M12 shielded housing. As a PNP proximity switch, it offers precise inductive sensing, making it ideal for automation and manufacturing environments. Typical applications include detecting object presence and positioning in conveyors and assembly lines.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Height 35mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-623-M12-120 IC610
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 4mm
Switching Frequency 2500Hz

Reviews

Be the first to submit a review

Trustpilot