Contrinex 330-020-385 M18 Inductive Sensor Quasi-Shielded Analogue

MPN
330-020-385
Brand
Contrinex
EAN-13
2050009101190
Order Code
08-8306
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £75.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Contrinex DW-AD-509-M18-390 is an inductive sensor featuring quasi-shielded technology for precise proximity detection. This robust proximity switch from Contrinex is designed for high-performance analogue sensing in industrial applications. Typical uses include automation processes where accurate metal object detection is critical.
Type Inductive sensor
Cable Length 2m
Connector Cable, 4-core
Enclosure material Brass
Height 51mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 15V
Min. temperature -25°C
Misc Attribute DW-AD-509-M18-390
Operating Voltage 15 - 30 V
Output Type Analogue
Packaging Type Carton
Size M18
Switching distance (max.) 10mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot