Contrinex 320-520-114 Inductive Sensor M8 Shielded PNP DW-AD-603-M8

MPN
320-520-114
Brand
Contrinex
EAN-13
2050009095246
Order Code
08-8289
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Contrinex DW-AD-603-M8 is an inductive sensor known for its reliable proximity detection capabilities. It features an M8 shielded design and operates using a PNP output. This proximity switch is commonly used in automation and control applications for detecting metallic objects without contact.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Stainless steel V2A
Height 35mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-603-M8
Operating Voltage 10 - 30 V
Output Type PNP
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot