Contrinex 320-820-038 Inductive Sensor M12 Shielded PNP DW-AS-623-M12-120

MPN
320-820-038
Brand
Contrinex
EAN-13
2050009094928
Order Code
08-8292
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Contrinex Inductive sensor M12 shielded PNP DW-AS-623-M12-120 is a high-performance proximity detector designed for accurate inductive proximity detection. This robust 320-820-038 model offers reliable performance in challenging environments, featuring a durable M12 shielded body. Typically used in industrial automation systems, it effectively monitors and controls the position of metal objects without physical contact.
Type Inductive sensor
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Height 45mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-623-M12-120
Operating Voltage 10 - 30 V
Output Type PNP
Size M12
Switching distance (max.) 4mm
Switching Frequency 2500Hz

Reviews

Be the first to submit a review

Trustpilot