Contrinex 330-020-357 Inductive Sensor M8 Quasi-Shielded Analogue IC510

MPN
330-020-357
Brand
Contrinex
EAN-13
2050009094577
Order Code
08-8304
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £94.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Contrinex Inductive Sensor DW-AD-509-M8-390 is a compact proximity detector designed for precise inductive proximity detection. With quasi-shielded construction, it offers reliable performance in detecting metallic objects without direct contact. Typical applications include automation systems, conveyor belts, and machine tool monitoring.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Enclosure material Brass
Height 45mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 15V
Min. temperature -25°C
Misc Attribute DW-AD-509-M8-390
Operating Voltage 15 - 30 V
Output Type Analogue
Packaging Type Carton
Size M8
Switching distance (max.) 4mm
Switching Frequency 1600Hz

Reviews

Be the first to submit a review

Trustpilot