CellPack 416717 Electrical Tape 20m x 12mm Black PVC Insulating |
02-2806
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.77
Price per unit Ex VAT
|
12mm |
20m |
Black |
(L x W) 20 m x 12 mm |
No.328/0.18-12-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416721 Tape No.328 Black 20m x 15mm Flexible PVC Insulating Tape |
02-2807
|
|
Despatched within 4 working days - 12 in stock
|
1+ £4.95
Price per unit Ex VAT
|
15mm |
20m |
Black |
(L x W) 20 m x 15 mm |
No.328/0.18-15-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416722 Electrical Tape Black 10m x 19mm High-Quality PVC Tape |
02-2808
|
|
Despatched same day - 12 in stockAdditional quantity lead time 3 weeks
|
3+ £2.03
Price per unit Ex VAT
|
19mm |
10m |
Black |
(L x W) 10 m x 19 mm |
No.328/0.18-19-10/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416770 Electrical Tape PVC Self-Extinguishing 20m x 19mm |
02-2809
|
|
Despatched within 4 working days - 22 in stock
|
2+ £3.36
Price per unit Ex VAT
|
19mm |
20m |
Black |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416772 Electrical Tape Flexible PVC 20m x 19mm Light Blue |
02-2811
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.74
Price per unit Ex VAT
|
19mm |
20m |
Light blue |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/LBU |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416773 No.328 Electrical Tape Yellow 20m x 19mm PVC Self-Extinguishing |
02-2812
|
|
Available to back orderBack order, lead time 7 weeks
|
2+ £3.74
Price per unit Ex VAT
|
19mm |
20m |
Yellow |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/YE |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416774 No.328 Electrical Tape Red PVC 20m x 19mm Flexible |
02-2813
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.64
Price per unit Ex VAT
|
19mm |
20m |
Red |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/RD |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416775 328 PVC Tape White 20m x 19mm Self-extinguishing |
02-2814
|
|
Despatched within 4 working days - 10 in stock
|
2+ £3.48
Price per unit Ex VAT
|
19mm |
20m |
White |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/WH |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416776 No.328 Electrical Tape Green PVC 20m x 19mm 1pc |
02-2815
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.09
Price per unit Ex VAT
|
19mm |
20m |
Green |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/GN |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416777 No.328 Electrical Tape 20m x 19mm Flexible Violet |
02-2816
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.64
Price per unit Ex VAT
|
19mm |
20m |
Violet |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/VT |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416778 No.328 Electrical Tape 20m x 19mm Grey PVC Flexible |
02-2817
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.18
Price per unit Ex VAT
|
19mm |
20m |
Grey |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/GY |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416779 Electrical Tape PVC 20m x 19mm Brown 1pc Self-Extinguishing |
02-2818
|
|
Despatched within 4 working days - 18 in stock
|
2+ £3.64
Price per unit Ex VAT
|
19mm |
20m |
Brown |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/BN |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416780 Electrical Tape Green-Yellow PVC 20m x 19mm 1pc |
02-2819
|
|
Despatched within 4 working days - 18 in stock
|
1+ £3.48
Price per unit Ex VAT
|
19mm |
20m |
Green/Yellow |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/GNYE |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416781 Electrical Tape Set Multi-coloured 20m x 19mm PVC |
02-2820
|
|
Despatched within 4 working days - 21 in stock
|
1+ £35.00
Price per unit Ex VAT
|
19mm |
20m |
Multi-coloured |
(L x W) 20 m x 19 mm |
No.328/0.18-19-20/MC |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416782 Electrical Tape Black 20m x 25mm Self-Extinguishing PVC |
02-2821
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.45
Price per unit Ex VAT
|
25mm |
20m |
Black |
(L x W) 20 m x 25 mm |
No.328/0.18-25-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416783 Electrical Tape PVC Insulating Black 20m x 30mm |
02-2822
|
|
Despatched within 4 working days - 31 in stock
|
1+ £8.37
Price per unit Ex VAT
|
30mm |
20m |
Black |
(L x W) 20 m x 30 mm |
No.328/0.18-30-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416784 Electrical Tape Black PVC 20m x 38mm High-Quality Tape |
02-2823
|
|
Despatched same day - 2 in stockFurther 7 despatched in 4 working days
|
1+ £10.54
Price per unit Ex VAT
|
38mm |
20m |
Black |
(L x W) 20 m x 38 mm |
No.328/0.18-38-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416785 Electrical Tape Grey 20m x 38mm Flexible PVC Insulating |
02-2824
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.24
Price per unit Ex VAT
|
38mm |
20m |
Grey |
(L x W) 20 m x 38 mm |
No.328/0.18-38-20/GY |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416786 Electrical Tape Flexible Self-Extinguishing 20m x 50mm |
02-2825
|
|
Despatched within 4 working days - 15 in stock
|
1+ £12.22
Price per unit Ex VAT
|
50mm |
20m |
Black |
(L x W) 20 m x 50 mm |
No.328/0.18-50-20/BK |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416787 Tape No.328 Red 20m x 50mm High-Quality Flexible PVC |
02-2826
|
|
Despatched within 4 working days - 58 in stock
|
1+ £12.73
Price per unit Ex VAT
|
50mm |
20m |
Red |
(L x W) 20 m x 50 mm |
No.328/0.18-50-20/RD |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416788 Electrical Tape 20m x 50mm White Flexible PVC Insulating |
02-2827
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £15.00
Price per unit Ex VAT
|
50mm |
20m |
White |
(L x W) 20 m x 50 mm |
No.328/0.18-50-20/WH |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |
CellPack 416789 Electrical Tape Grey PVC 20m x 50mm Self-Extinguishing |
02-2828
|
|
Despatched within 4 working days - 18 in stock
|
1+ £14.00
Price per unit Ex VAT
|
50mm |
20m |
Grey |
(L x W) 20 m x 50 mm |
No.328/0.18-50-20/GY |
Electrical Tape |
PVC |
+105°C |
-18°C |
No. 328 |
0.18mm |