CellPack 416785 Electrical Tape Grey 20m x 38mm Flexible PVC Insulating

MPN
416785
Brand
CellPack
EAN-13
4010311190853
Order Code
02-2824
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The CellPack 416785 Electrical tape is grey and measures 20 metres in length and 38 mm in width. Manufactured by CellPack, this durable and reliable tape is ideal for insulation and protective wrapping in electrical applications. It is designed to provide excellent adhesion and insulation for wires and cables.
Type Electrical Tape
Width 38mm
Length 20m
Colour Grey
Carrier Material PVC
Dimensions (L x W) 20 m x 38 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-38-20/GY
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot