CellPack 416787 Tape No.328 Red 20m x 50mm High-Quality Flexible PVC

MPN
416787
Brand
CellPack
EAN-13
4010311190877
Order Code
02-2826
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

CellPack 416787 Electrical Tape No. 328 is a versatile insulating tape measuring 20 metres in length and 50 millimetres in width. This red electrical tape is ideal for a variety of electrical insulation tasks, repair, and colour coding. Its durable construction ensures reliable performance in both domestic and industrial settings.
Type Electrical Tape
Width 50mm
Length 20m
Colour Red
Carrier Material PVC
Dimensions (L x W) 20 m x 50 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-50-20/RD
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot