CellPack 416781 Electrical Tape Set Multi-coloured 20m x 19mm PVC

MPN
416781
Brand
CellPack
EAN-13
4010311190815
Order Code
02-2820
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

CellPack's electrical tape No. 328/0.18-19-20/MC is a multi-coloured tape set measuring 20 metres in length and 19 millimetres in width. Designed for electrical insulation, its versatility makes it suitable for various wiring jobs and colour coding tasks. This product provides a reliable solution for electricians managing multiple cables and components.
Type Electrical Tape
Width 19mm
Length 20m
Colour Multi-coloured
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/MC
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot