CellPack 416776 No.328 Electrical Tape Green PVC 20m x 19mm 1pc

MPN
416776
Brand
CellPack
EAN-13
4010311190761
Order Code
02-2815
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by CellPack, the 416776 Electrical tape is green and measures 20 metres in length and 19 millimetres in width. It is a durable and reliable tape, ideal for insulating electrical wires and cables. Typically used in both domestic and industrial applications, it ensures safety by providing effective insulation.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/GN
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot