CellPack 416779 Electrical Tape PVC 20m x 19mm Brown 1pc Self-Extinguishing

MPN
416779
Brand
CellPack
EAN-13
4010311190792
Order Code
02-2818
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

CellPack manufactures the No. 328 Brown electrical tape, measuring 20 metres in length and 19 millimetres in width. This durable tape is ideal for insulating electrical wires and cables. It ensures safety and reliability in various electrical applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour Brown
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/BN
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot