CellPack 416770 Electrical Tape PVC Self-Extinguishing 20m x 19mm

MPN
416770
Brand
CellPack
EAN-13
4010311190709
Order Code
02-2809
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The CellPack 416770 electrical tape is a durable product measuring 20 metres in length and 19 millimetres in width. Designed by CellPack, this black tape offers reliable insulation and protection for electrical wiring. It is typically used in electrical repairs and installations to secure and insulate connections.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot