CellPack 416786 Electrical Tape Flexible Self-Extinguishing 20m x 50mm

MPN
416786
Brand
CellPack
EAN-13
4010311190860
Order Code
02-2825
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The CellPack 416786 Electrical tape features a length of 20 metres and a width of 50 millimetres, providing reliable insulation and protection. This black electrical tape is designed for various applications such as electrical wiring, repairs, and bundling cables. Manufactured by CellPack, it ensures durability and consistent performance in both professional and domestic settings.
Type Electrical Tape
Width 50mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 50 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-50-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot