CellPack 416788 Electrical Tape 20m x 50mm White Flexible PVC Insulating

MPN
416788
Brand
CellPack
EAN-13
4010311190884
Order Code
02-2827
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

CellPack 416788 Electrical tape No. 328 is a white adhesive tape measuring 20 metres by 50 millimetres. It is ideal for insulation, bundling, and protection of electrical components. Common applications include securing wiring and providing durable, moisture-resistant covering in domestic or industrial settings.
Type Electrical Tape
Width 50mm
Length 20m
Colour White
Carrier Material PVC
Dimensions (L x W) 20 m x 50 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-50-20/WH
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot