CellPack 416780 Electrical Tape Green-Yellow PVC 20m x 19mm 1pc

MPN
416780
Brand
CellPack
EAN-13
4010311190808
Order Code
02-2819
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.48
10+ £3.29
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

CellPack's Electrical tape No. 328, model 416780, is a green-yellow tape measuring 20 metres in length and 19 millimetres in width. This durable and versatile tape is typically used for insulating electrical wires and marking purposes. Ideal for both home and professional electrical applications, it offers reliable performance.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green/Yellow
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/GNYE
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot