CellPack 416778 No.328 Electrical Tape 20m x 19mm Grey PVC Flexible

MPN
416778
Brand
CellPack
EAN-13
4010311190785
Order Code
02-2817
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

CellPack manufactures the No.328/0.18-19-20/GY grey electrical tape, measuring 20 metres long and 19 millimetres wide. It is designed for insulation and protection in electrical wiring applications. This electrical tape is ideal for both professional and domestic use.
Type Electrical Tape
Width 19mm
Length 20m
Colour Grey
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/GY
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot