CellPack 416784 Electrical Tape Black PVC 20m x 38mm High-Quality Tape

MPN
416784
Brand
CellPack
EAN-13
4010311190846
Order Code
02-2823
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 7 despatched in 4 working days

CellPack 416784 Electrical tape, measuring 20 m in length and 38 mm in width, is designed for insulation and protection. This black tape is ideal for wiring, electrical repairs, and sealing applications. The tape ensures durability and strong adhesion in various conditions.
Type Electrical Tape
Width 38mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 38 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-38-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot