CellPack 416774 No.328 Electrical Tape Red PVC 20m x 19mm Flexible

MPN
416774
Brand
CellPack
EAN-13
4010311190747
Order Code
02-2813
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The CellPack electrical tape, model No. 328, from manufacturer CellPack, is red in colour and measures 20 metres in length and 19 millimetres in width. It is suitable for insulation, bundling, and colour-coding of electrical wiring. This tape is commonly used in electrical installations and repairs.
Type Electrical Tape
Width 19mm
Length 20m
Colour Red
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/RD
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot