CellPack 416777 No.328 Electrical Tape 20m x 19mm Flexible Violet

MPN
416777
Brand
CellPack
EAN-13
4010311190778
Order Code
02-2816
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The CellPack 416777 Electrical tape, model No.328/0.18-19-20/VT, is a violet-coloured adhesive tape measuring 20 metres in length and 19 millimetres in width. This tape is designed for insulating electrical wires and providing a reliable, protective covering. It is typically used in electrical installations and repairs to ensure safety and compliance with industry standards.
Type Electrical Tape
Width 19mm
Length 20m
Colour Violet
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/VT
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot