CellPack 416722 Electrical Tape Black 10m x 19mm High-Quality PVC Tape

MPN
416722
Brand
CellPack
EAN-13
4010311190693
Order Code
02-2808
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockAdditional quantity lead time 3 weeks

CellPack Electrical Tape No. 328 is a high-quality black insulating tape measuring 10 metres in length and 19 millimetres in width. Manufactured by CellPack, this versatile tape is ideal for electrical insulation and general-purpose use. It is particularly suited for cable bundling and wire protection in various applications.
Type Electrical Tape
Width 19mm
Length 10m
Colour Black
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-10/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot