CellPack 416772 Electrical Tape Flexible PVC 20m x 19mm Light Blue

MPN
416772
Brand
CellPack
EAN-13
4010311190723
Order Code
02-2811
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The CellPack 416772 Electrical Tape is a light blue tape measuring 20 metres in length and 19 millimetres in width. Manufactured by CellPack, this versatile tape is designed for electrical insulation and protection due to its excellent adhesive properties. It is typically used in electrical installations and maintenance tasks to provide safety and organisation.
Type Electrical Tape
Width 19mm
Length 20m
Colour Light blue
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/LBU
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot