CellPack 416782 Electrical Tape Black 20m x 25mm Self-Extinguishing PVC

MPN
416782
Brand
CellPack
EAN-13
4010311190822
Order Code
02-2821
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

CellPack manufactures the No.328 Electrical tape, which is black and measures 20 metres in length and 25 millimetres in width. This durable tape features excellent insulation properties and is ideal for electrical repairs and wire identification. It is commonly used in both domestic and industrial settings for a variety of electrical applications.
Type Electrical Tape
Width 25mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 25 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-25-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot