CellPack 416773 No.328 Electrical Tape Yellow 20m x 19mm PVC Self-Extinguishing

MPN
416773
Brand
CellPack
EAN-13
4010311190730
Order Code
02-2812
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

CellPack manufactures the 416773 electrical tape, identified as No. 328/0.18-19-20/YE, measuring 20 metres in length and 19 millimetres in width. This yellow electrical tape is known for its durability and insulating properties. It is commonly used in various electrical installations to insulate wires and cables.
Type Electrical Tape
Width 19mm
Length 20m
Colour Yellow
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/YE
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot