CellPack 416775 328 PVC Tape White 20m x 19mm Self-extinguishing

MPN
416775
Brand
CellPack
EAN-13
4010311190754
Order Code
02-2814
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

CellPack 416775 Electrical tape No.328 is a reliable insulating tape known for its durability. The tape measures 20 metres in length and 19 millimetres in width, making it suitable for various electrical insulation tasks. Commonly used to ensure safe and secure electrical connections, this tape is ideal for both professional and household applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour White
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/WH
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot