CellPack 416721 Tape No.328 Black 20m x 15mm Flexible PVC Insulating Tape

MPN
416721
Brand
CellPack
EAN-13
4010311190686
Order Code
02-2807
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The CellPack Electrical tape, reference No.328/0.18-15-20/BK, is a black tape measuring 20 metres by 15 millimetres. It is ideal for electrical insulation, bundling, and marking thanks to its strong adhesive and durability. The product, model number 416721, is suitable for both domestic and industrial uses.
Type Electrical Tape
Width 15mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 15 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-15-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot