CellPack 416789 Electrical Tape Grey PVC 20m x 50mm Self-Extinguishing

MPN
416789
Brand
CellPack
EAN-13
4010311190891
Order Code
02-2828
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

CellPack manufactures Electrical tape No. 328, a grey tape offering dimensions of 20 metres in length and 50 millimetres in width. Ideal for insulation applications, it provides reliable protection and durability. Suitable for various electrical tasks, this tape ensures secure wiring and safety.
Type Electrical Tape
Width 50mm
Length 20m
Colour Grey
Carrier Material PVC
Dimensions (L x W) 20 m x 50 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-50-20/GY
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot