CellPack 416717 Electrical Tape 20m x 12mm Black PVC Insulating

MPN
416717
Brand
CellPack
EAN-13
4010311190679
Order Code
02-2806
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

CellPack's No. 328 Black Electrical tape is 20 metres long and 12 millimetres wide. This durable tape provides reliable insulation and protection for electrical wiring. It is ideal for use in electrical maintenance and repair tasks.
Type Electrical Tape
Width 12mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 12 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-12-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot