CellPack 416783 Electrical Tape PVC Insulating Black 20m x 30mm

MPN
416783
Brand
CellPack
EAN-13
4010311190839
Order Code
02-2822
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

CellPack Electrical tape No. 328 is a black tape with dimensions of 20 metres by 30 millimetres. It is known for its robust insulating properties, providing secure and reliable seals in electrical applications. This tape is typically used for insulating, protecting, and bundling wires and cables.
Type Electrical Tape
Width 30mm
Length 20m
Colour Black
Carrier Material PVC
Dimensions (L x W) 20 m x 30 mm
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-30-20/BK
Series No. 328
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot