BKL 075143 Low Power Cable 30cm 5.50mm x 2.10mm open Cable ends |
01-4997
|
|
Despatched within 4 working days - 23 in stock
|
2+ £2.75
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
Red, Black |
0.75mm² |
Plug, straight |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075144 Low Power Cable 5.50mm Plug 0.50 m |
01-4998
|
|
Despatched within 4 working days - 107 in stock
|
2+ £2.80
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
0.50m |
Red, Black |
0.75mm² |
Plug, straight |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075145 Low Power Cable Plug open ends 5.50mm 2.10mm 1m |
01-5259
|
|
Despatched within 4 working days - 131 in stock
|
2+ £3.23
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
1m |
Black & Red |
0.75mm² |
Plug, straight |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075147 Low Power Cable Plug Open Cable ends 5.5mm 2.1mm 30cm |
01-5260
|
|
Despatched within 4 working days - 92 in stock
|
2+ £3.35
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
Red, Black |
0.75mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075148 Low Power Cable 0.5m 5.50mm Plug open Cable ends 1pc |
01-5560
|
|
Despatched within 4 working days - 395 in stock
|
2+ £3.52
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
0.50m |
Red, Black |
0.75mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075151 Low Power Cable 5.50mm 30 cm open Cable ends |
01-5561
|
|
|
2+ £2.72
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
|
0.75mm² |
Plug, straight |
|
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075152 Low Power Cable 5.50mm Plug 0.50 m open Cable ends |
01-5562
|
|
|
2+ £2.77
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
0.50m |
|
0.75mm² |
Plug, straight |
|
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075153 Low Power Cable 5.50mm 1.00 m open Cable ends |
01-5563
|
|
|
2+ £2.83
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
1m |
|
0.75mm² |
Plug, straight |
|
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075155 Low Power Cable 5.50mm 30 cm open Cable ends 1pc |
01-5564
|
|
|
2+ £2.86
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
Black & Red |
0.75mm² |
Plug, right angle |
|
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075156 Low Power Cable 5.50mm 0.50 m open ends 1pc |
01-5565
|
|
|
2+ £2.83
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
0.50m |
|
0.75mm² |
Plug, right angle |
|
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075157 Low Power Cable 5.50mm x 2.50mm 1.00m open ends |
01-5566
|
|
|
2+ £2.88
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
1m |
|
0.75mm² |
Plug, right angle |
2.50mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075159 Low Power Cable 5.50mm/2.10mm 30cm 1pc |
01-5567
|
|
Despatched within 4 working days - 12 in stock
|
2+ £2.93
Price per unit Ex VAT
|
Low power plug |
|
30.00cm |
Red, Black |
0.75mm² |
Connector, straight |
5.50mm |
|
2.10mm |
|
|
|
Low power cable |
BKL 075160 Low Power Cable 5.50mm 2.10mm 0.50m 1pc |
01-5568
|
|
|
2+ £2.55
Price per unit Ex VAT
|
Low power plug |
|
0.50m |
Red, Black |
0.75mm² |
Connector, straight |
5.50mm |
|
2.10mm |
|
|
|
Low power cable |
BKL 075161 Low Power Cable 5.50mm 2.10mm 1.00m 1pc |
01-5569
|
|
Despatched within 4 working days - 39 in stock
|
2+ £3.50
Price per unit Ex VAT
|
Low power socket |
|
1m |
Black & Red |
0.75mm² |
Connector, straight |
5.50mm |
|
2.10mm |
|
|
|
Low power cable |
BKL 075163 Low Power Cable 5.50mm socket 30cm open ends set |
01-5570
|
|
Despatched within 4 working days - 47 in stock
|
2+ £3.45
Price per unit Ex VAT
|
Low power socket |
Open cable ends |
30.00cm |
Black & Red |
2 x 0.75mm² |
Socket, straight |
2.50mm |
5.50mm |
2.50mm |
|
10A |
12V DC |
Low power cable |
BKL 075164 Low Power Cable 2.50mm x 0.50m 1pc |
01-5571
|
|
|
2+ £2.98
Price per unit Ex VAT
|
Low power plug |
|
0.50m |
|
0.75mm² |
Connector, straight |
5.50mm |
|
2.50mm |
|
|
|
Low power cable |
BKL 075165 Low Power Cable 5.50mm/2.50mm 1m |
01-5572
|
|
|
2+ £3.04
Price per unit Ex VAT
|
Low power plug |
|
1m |
Red, Black |
0.75mm² |
Connector, straight |
5.50mm |
|
2.50mm |
|
|
|
Low power cable |
BKL 075166 Low Power Cable 5.50x2.10mm open ends 30cm 1pc |
01-5573
|
|
Despatched within 4 working days - 96 in stock
|
2+ £2.50
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
Black |
0.50mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075167 Low Power Cable open ends 5.50mm x 2.10mm 0.50 m |
01-5574
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.54
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
0.50m |
Black |
0.50mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075168 Low Power Cable 5.5mm Plug open ends 1m length |
01-5575
|
|
Available to back orderBack order, lead time 10 weeks
|
2+ £3.17
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
1m |
Black |
0.50mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075169 Low Power Cable 5.00 m open ends 5.50mm 2.10mm Plug |
01-5576
|
|
Despatched within 4 working days - 35 in stock
|
1+ £4.83
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
5m |
Black |
0.50mm² |
Plug, right angle |
2.10mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |
BKL 075170 Low Power Cable 5.50mm 2.50mm 30cm 1pc |
01-5577
|
|
|
2+ £3.01
Price per unit Ex VAT
|
Low power plug |
Open cable ends |
30.00cm |
Black |
0.50mm² |
Plug, right angle |
2.50mm |
5.50mm |
|
9.50mm |
|
|
Low power cable |