BKL 075164 Low Power Cable 2.50mm x 0.50m 1pc

Image Representative of Range

BKL 075164 Low Power Cable 2.50mm x 0.50m 1pc

MPN
075164
Brand
BKL
EAN-13
4011376751041
Order Code
01-5571
Country of Origin
China
View Full Product Range (22)

Discontinued


The BKL Electronic low power cable, model 075164, features a compact design with dimensions of 5.50 mm by 2.50 mm and a length of 0.50 metres. It is typically used as a connector for small appliances requiring low voltage. This product is ideal for efficient connection needs in electronic projects.
Connector 1 Low power plug
Length 0.50m
Type Low power cable
Cable cross section 0.75mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Trustpilot