BKL 075153 Low Power Cable 5.50mm 1.00 m open Cable ends

Image Representative of Range

BKL 075153 Low Power Cable 5.50mm 1.00 m open Cable ends

MPN
075153
Brand
BKL
EAN-13
4011376750938
Order Code
01-5563
Country of Origin
China
View Full Product Range (22)

Discontinued


BKL Electronic manufactures the 075153 low power cable, featuring open cable ends with a diameter of 5.50 mm and a length of 1.00 metre. This low voltage connector is designed for use with small appliances, offering reliable connectivity. Ideal for applications requiring low power transmission, it is a versatile and practical component for various electronic setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot