BKL 075167 Low Power Cable open ends 5.50mm x 2.10mm 0.50 m

Image Representative of Range

BKL 075167 Low Power Cable open ends 5.50mm x 2.10mm 0.50 m

MPN
075167
Brand
BKL
EAN-13
4011376751072
Order Code
01-5574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The BKL Electronic 075167 is a low power cable featuring a plug with open cable ends sized at 5.50 mm by 2.10 mm, and has a length of 0.50 metres. It is designed for low voltage applications, commonly used for connecting small appliances. This durable connector is ideal for efficient power transfer in a variety of electronic setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot