BKL 075155 Low Power Cable 5.50mm 30 cm open Cable ends 1pc

MPN
075155
Brand
BKL
EAN-13
4011376750952
Order Code
01-5564
Country of Origin
China
View Full Product Range (22)

Discontinued


BKL Electronic manufactures the 075155 low power cable, featuring a low voltage plug and open cable ends measuring 5.50 mm. The cable length is 30.00 cm, making it suitable for connections in small appliances. Typical applications include providing low power connections in household or office devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Black & Red
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, right angle
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot