BKL 075160 Low Power Cable 5.50mm 2.10mm 0.50m 1pc

Image Representative of Range

BKL 075160 Low Power Cable 5.50mm 2.10mm 0.50m 1pc

MPN
075160
Brand
BKL
EAN-13
4011376751003
Order Code
01-5568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The BKL Electronic 075160 low power cable is a versatile connector featuring a 5.50 mm by 2.10 mm plug, suitable for small appliances. With a length of 0.50 metres, it is designed for low voltage applications, ensuring reliable performance. Manufactured by BKL Electronic, this cable is ideal for connecting low power devices in household or office environments.
Connector 1 Low power plug
Length 0.50m
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot