BKL 075170 Low Power Cable 5.50mm 2.50mm 30cm 1pc

MPN
075170
Brand
BKL
EAN-13
4011376751102
Order Code
01-5577
Country of Origin
China
View Full Product Range (22)

Discontinued


BKL Electronic manufactures the 075170 low power cable, which features open cable ends with dimensions of 5.50 mm by 2.50 mm and a length of 30.00 cm. Designed for low voltage applications, this connector is suitable for small appliances and specialised electronic devices. Its compact design and reliable connectivity make it ideal for various low power tasks.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot