BKL 075152 Low Power Cable 5.50mm Plug 0.50 m open Cable ends

Image Representative of Range

BKL 075152 Low Power Cable 5.50mm Plug 0.50 m open Cable ends

MPN
075152
Brand
BKL
EAN-13
4011376750921
Order Code
01-5562
Country of Origin
China
View Full Product Range (22)

Discontinued


The BKL Electronic 075152 low power cable features open cable ends and measures 0.50 metres in length. It includes a low voltage plug suitable for low power applications. Commonly used in small appliances, this cable is ideal for connecting low power devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot