BKL 075147 Low Power Cable Plug Open Cable ends 5.5mm 2.1mm 30cm

Image Representative of Range

BKL 075147 Low Power Cable Plug Open Cable ends 5.5mm 2.1mm 30cm

MPN
075147
Brand
BKL
EAN-13
4011376750877
Order Code
01-5260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The BKL Electronic 075147 is a low power cable and plug with open cable ends, measuring 5.50 mm by 2.10 mm and 30.00 cm in length. It is designed by BKL Electronic for use with small appliances requiring low voltage connections. This versatile connector is ideal for custom applications where specific cable length and open-end configurations are needed.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot