BKL 075148 Low Power Cable 0.5m 5.50mm Plug open Cable ends 1pc

Image Representative of Range

BKL 075148 Low Power Cable 0.5m 5.50mm Plug open Cable ends 1pc

MPN
075148
Brand
BKL
EAN-13
4011376750884
Order Code
01-5560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The BKL Electronic 075148 is a low voltage connector featuring a 5.50 mm by 2.10 mm plug with open cable ends. This 0.50 m cable is ideal for connecting small appliances requiring low power input. Manufactured by BKL Electronic, it is typically used in low power applications where a compact and reliable connection is needed.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot