BKL 075143 Low Power Cable 30cm 5.50mm x 2.10mm open Cable ends

Image Representative of Range

BKL 075143 Low Power Cable 30cm 5.50mm x 2.10mm open Cable ends

MPN
075143
Brand
BKL
EAN-13
4011376750839
Order Code
01-4997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

BKL Electronic manufactures the 075143 low power cable, which has open cable ends with dimensions of 5.50 mm by 2.10 mm and a length of 30.00 cm. The cable's low voltage capabilities make it suitable for connecting small appliances and devices requiring a reliable connection. It is an ideal component for applications in low power systems.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot