BKL 075166 Low Power Cable 5.50x2.10mm open ends 30cm 1pc

Image Representative of Range

BKL 075166 Low Power Cable 5.50x2.10mm open ends 30cm 1pc

MPN
075166
Brand
BKL
EAN-13
4011376751065
Order Code
01-5573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

BKL Electronic manufactures the 075166 low power cable, featuring open cable ends with dimensions of 5.50 mm by 2.10 mm and a length of 30.00 cm. This low voltage plug is ideal for connecting small appliances. Common applications include powering low power devices and providing adaptable connectivity solutions.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot