BKL 075159 Low Power Cable 5.50mm/2.10mm 30cm 1pc

Image Representative of Range

BKL 075159 Low Power Cable 5.50mm/2.10mm 30cm 1pc

MPN
075159
Brand
BKL
EAN-13
4011376750990
Order Code
01-5567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The BKL Electronic 075159 low power cable is designed with dimensions of 5.50 mm by 2.10 mm and a length of 30.00 cm. This low voltage connector is suitable for small appliances and low power applications. Manufactured by BKL Electronic, it ensures reliable connections for a variety of electronic devices.
Connector 1 Low power plug
Length 30.00cm
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot